8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-078R2L

DigiKey Part Number
YAG5420TR-ND - Tape & Reel (TR)
YAG5420CT-ND - Cut Tape (CT)
YAG5420DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-078R2L
Description
RES SMD 8.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-078R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-078R2LYAGEO51.527311-8.20FRCT-NDkr.0.95000Similar
RK73H2BTTD8R20FKOA Speer Electronics, Inc.77.4382019-RK73H2BTTD8R20FCT-NDkr.0.63000Direct
RMCF1206FT8R20Stackpole Electronics Inc32.510RMCF1206FT8R20CT-NDkr.0.63000Similar
In-Stock: 2.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.49500kr.4.95
25kr.0.38280kr.9.57
50kr.0.32200kr.16.10
100kr.0.27390kr.27.39
250kr.0.22572kr.56.43
500kr.0.19806kr.99.03
1.000kr.0.17619kr.176.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14123kr.706.15
10.000kr.0.13107kr.1,310.70
15.000kr.0.12612kr.1,891.80
25.000kr.0.12076kr.3,019.00
35.000kr.0.11770kr.4,119.50
50.000kr.0.11479kr.5,739.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250