AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-077K15L

DigiKey Part Number
13-AC1206FR-077K15LTR-ND - Tape & Reel (TR)
13-AC1206FR-077K15LCT-ND - Cut Tape (CT)
13-AC1206FR-077K15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-077K15L
Description
RES SMD 7.15K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-077K15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
25kr.0.11520kr.2.88
50kr.0.08440kr.4.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07834kr.391.70
10.000kr.0.06528kr.652.80
25.000kr.0.06279kr.1,569.75
35.000kr.0.06079kr.2,127.65
50.000kr.0.05889kr.2,944.50
60.000kr.0.05801kr.3,480.60
120.000kr.0.05509kr.6,610.80
125.000kr.0.05494kr.6,867.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000