AC1206FR-07732RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 97.873
Unit Price: kr.0.64000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 11.820
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05380
Datasheet

Similar


Vishay Dale
In Stock: 1.716
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37770
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15183
Datasheet

Similar


Panasonic Electronic Components
In Stock: 53.400
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07732RL

DigiKey Part Number
AC1206FR-07732RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206FR-07732RL
Description
RES SMD 732 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
732 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07732RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07459kr.372.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.07459
Unit Price with VAT:kr.0.09324