
AC1206FR-076K2L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-076K2LTR-ND - Tape & Reel (TR) 13-AC1206FR-076K2LCT-ND - Cut Tape (CT) 13-AC1206FR-076K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-076K2L |
Description | RES SMD 6.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-076K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.13040 | kr.3.26 |
| 50 | kr.0.11780 | kr.5.89 |
| 100 | kr.0.10750 | kr.10.75 |
| 250 | kr.0.09780 | kr.24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05263 | kr.263.15 |
| 10.000 | kr.0.04605 | kr.460.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

