AF1206JR-0747RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 37.587
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 371
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27050
Datasheet

Similar


YAGEO
In Stock: 20.078
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 91.226
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 56.882
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 34.609
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 24.338
Unit Price: kr.1.54000
Datasheet

Similar


Vishay Dale
In Stock: 4.511
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 77.574
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-0747RL

DigiKey Part Number
13-AF1206JR-0747RLTR-ND - Tape & Reel (TR)
13-AF1206JR-0747RLCT-ND - Cut Tape (CT)
13-AF1206JR-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-0747RL
Description
RES SMD 47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.22400kr.2.24
25kr.0.21240kr.5.31
50kr.0.20220kr.10.11
100kr.0.18940kr.18.94
250kr.0.14232kr.35.58
1.000kr.0.12531kr.125.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09792kr.489.60
10.000kr.0.07834kr.783.40
15.000kr.0.06528kr.979.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250