AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0751RL

DigiKey Part Number
YAG3889TR-ND - Tape & Reel (TR)
YAG3889CT-ND - Cut Tape (CT)
YAG3889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0751RL
Description
RES SMD 51 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0751RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31400kr.3.14
25kr.0.23800kr.5.95
50kr.0.19580kr.9.79
100kr.0.16380kr.16.38
250kr.0.13184kr.32.96
500kr.0.11354kr.56.77
1.000kr.0.09914kr.99.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07619kr.380.95
10.000kr.0.06953kr.695.30
15.000kr.0.06630kr.994.50
25.000kr.0.06279kr.1,569.75
35.000kr.0.06079kr.2,127.65
50.000kr.0.05889kr.2,944.50
60.000kr.0.05801kr.3,480.60
120.000kr.0.05509kr.6,610.80
125.000kr.0.05494kr.6,867.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500