AC1206FR-074R12L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.37000
Datasheet

Similar


YAGEO
In Stock: 12.343
Unit Price: kr.0.96000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.06306
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10060
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12729
Datasheet
4.12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-074R12L

DigiKey Part Number
AC1206FR-074R12L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206FR-074R12L
Description
RES SMD 4.12 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-074R12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1206FR-074R12LYAGEO0AA1206FR-074R12L-NDkr.0.37000Upgrade
RC1206FR-074R12LYAGEO12.343311-4.12FRCT-NDkr.0.96000Similar
RK73H2BTTD4R12FKOA Speer Electronics, Inc.02019-RK73H2BTTD4R12FCT-NDkr.0.06306Direct
CRCW12064R12FNEAVishay Dale0541-4.12FTR-NDkr.0.10060Similar
CRCW12064R12FNTAVishay Dale0CRCW12064R12FNTA-NDkr.0.12729Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13471kr.673.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.13471
Unit Price with VAT:kr.0.16839