46.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0746K4L

DigiKey Part Number
13-AC1206FR-0746K4LTR-ND - Tape & Reel (TR)
13-AC1206FR-0746K4LCT-ND - Cut Tape (CT)
13-AC1206FR-0746K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0746K4L
Description
RES SMD 46.4K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0746K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0746K4LYAGEO14.783311-46.4KFRCT-NDkr.0.64000Similar
RK73H2BTTD4642FKOA Speer Electronics, Inc.17.8612019-RK73H2BTTD4642FCT-NDkr.0.64000Direct
CR1206-FX-4642ELFBourns Inc.12.430118-CR1206-FX-4642ELFCT-NDkr.0.64000Similar
CRCW120646K4FKEAVishay Dale8.707541-46.4KFCT-NDkr.0.71000Similar
ERJ-8ENF4642VPanasonic Industry42.302P46.4KFCT-NDkr.1.15000Similar
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.32700kr.3.27
25kr.0.25120kr.6.28
50kr.0.20760kr.10.38
100kr.0.17370kr.17.37
250kr.0.14000kr.35.00
500kr.0.12050kr.60.25
1.000kr.0.10525kr.105.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07630kr.381.50
10.000kr.0.06964kr.696.40
15.000kr.0.06640kr.996.00
25.000kr.0.06289kr.1,572.25
35.000kr.0.06088kr.2,130.80
50.000kr.0.05898kr.2,949.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750