Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-07392KL | |
|---|---|
DigiKey Part Number | AC1206FR-07392KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07392KL |
Description | RES SMD 392K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07392KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-07392KL | YAGEO | 72.998 | 311-392KFRCT-ND | kr.0.63000 | Similar |
| RK73H2BTTD3923F | KOA Speer Electronics, Inc. | 5.211 | 2019-RK73H2BTTD3923FCT-ND | kr.0.63000 | Direct |
| CR1206-FX-3923ELF | Bourns Inc. | 39.806 | 118-CR1206-FX-3923ELFCT-ND | kr.0.63000 | Similar |
| CRCW1206392KFKEA | Vishay Dale | 12.393 | 541-392KFCT-ND | kr.0.70000 | Similar |
| CRCW1206392KFKEAHP | Vishay Dale | 0 | CRCW1206392KFKEAHP-ND | kr.0.36421 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07547 | kr.377.35 |
| Unit Price without VAT: | kr.0.07547 |
|---|---|
| Unit Price with VAT: | kr.0.09434 |








