300 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07300KL

DigiKey Part Number
YAG3864TR-ND - Tape & Reel (TR)
YAG3864CT-ND - Cut Tape (CT)
YAG3864DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07300KL
Description
RES SMD 300K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07300KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-07300KLYAGEO66.746311-300KFRCT-NDkr.0.63000Similar
RK73H2BTTD3003FKOA Speer Electronics, Inc.6.3622019-RK73H2BTTD3003FCT-NDkr.0.63000Direct
CR1206-FX-3003ELFBourns Inc.17.012118-CR1206-FX-3003ELFCT-NDkr.0.63000Similar
CRCW1206300KFKEAVishay Dale110541-300KFCT-NDkr.0.70000Similar
CRCW1206300KFKEAHPVishay Dale3.962541-300KUCT-NDkr.1.90000Similar
In-Stock: 890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.32300kr.3.23
25kr.0.24840kr.6.21
50kr.0.20540kr.10.27
100kr.0.17180kr.17.18
250kr.0.13848kr.34.62
500kr.0.11920kr.59.60
1.000kr.0.10410kr.104.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07547kr.377.35
10.000kr.0.06888kr.688.80
15.000kr.0.06567kr.985.05
25.000kr.0.06220kr.1,555.00
35.000kr.0.06022kr.2,107.70
50.000kr.0.05834kr.2,917.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500