
AC1206FR-072R74L | |
|---|---|
DigiKey Part Number | YAG3861TR-ND - Tape & Reel (TR) YAG3861CT-ND - Cut Tape (CT) YAG3861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072R74L |
Description | RES SMD 2.74 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072R74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13555 | kr.677.75 |
| 10.000 | kr.0.12579 | kr.1,257.90 |
| 15.000 | kr.0.12105 | kr.1,815.75 |
| 25.000 | kr.0.11590 | kr.2,897.50 |
| 35.000 | kr.0.11296 | kr.3,953.60 |
| 50.000 | kr.0.11018 | kr.5,509.00 |
| 60.000 | kr.0.10887 | kr.6,532.20 |
| 120.000 | kr.0.10458 | kr.12,549.60 |
| 125.000 | kr.0.10436 | kr.13,045.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.47100 | kr.4.71 |
| 25 | kr.0.36880 | kr.9.22 |
| 50 | kr.0.30960 | kr.15.48 |
| 100 | kr.0.26320 | kr.26.32 |
| 250 | kr.0.21672 | kr.54.18 |
| 500 | kr.0.19014 | kr.95.07 |
| 1.000 | kr.0.16912 | kr.169.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.46700 | kr.4.67 |
| 25 | kr.0.36600 | kr.9.15 |
| 50 | kr.0.30720 | kr.15.36 |
| 100 | kr.0.26110 | kr.26.11 |
| 250 | kr.0.21504 | kr.53.76 |
| 500 | kr.0.18868 | kr.94.34 |
| 1.000 | kr.0.16781 | kr.167.81 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

