Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| AC1206FR-072K87L | |
|---|---|
| DigiKey Part Number | 13-AC1206FR-072K87LTR-ND - Tape & Reel (TR) 13-AC1206FR-072K87LCT-ND - Cut Tape (CT) 13-AC1206FR-072K87LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC1206FR-072K87L | 
| Description | RES SMD 2.87K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC1206FR-072K87L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.19800 | kr.1.98 | 
| 25 | kr.0.15880 | kr.3.97 | 
| 50 | kr.0.12420 | kr.6.21 | 
| 100 | kr.0.11460 | kr.11.46 | 
| 250 | kr.0.09908 | kr.24.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.05875 | kr.293.75 | 
| 10.000 | kr.0.04570 | kr.457.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark