
AC1206FR-0723R7L | |
---|---|
DigiKey Part Number | 13-AC1206FR-0723R7LTR-ND - Tape & Reel (TR) 13-AC1206FR-0723R7LCT-ND - Cut Tape (CT) 13-AC1206FR-0723R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0723R7L |
Description | RES SMD 23.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0723R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.21800 | kr.2.18 |
25 | kr.0.19200 | kr.4.80 |
50 | kr.0.17020 | kr.8.51 |
100 | kr.0.15040 | kr.15.04 |
250 | kr.0.09908 | kr.24.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.05222 | kr.261.10 |
10.000 | kr.0.04570 | kr.457.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |