AC1206FR-071R82L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.26284
Datasheet

Similar


YAGEO
In Stock: 9.980
Unit Price: kr.0.95000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 12.042
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet
1.82 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-071R82L

DigiKey Part Number
AC1206FR-071R82L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206FR-071R82L
Description
RES SMD 1.82 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.82 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-071R82L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1206FR-071R82LYAGEO0AA1206FR-071R82L-NDkr.0.36596Upgrade
RC1206DR-071R82LYAGEO0RC1206DR-071R82L-NDkr.0.26284Similar
RC1206FR-071R82LYAGEO9.980311-1.82FRCT-NDkr.0.95000Similar
RK73H2BTTD1R82FKOA Speer Electronics, Inc.12.0422019-RK73H2BTTD1R82FCT-NDkr.0.63000Direct
CRCW12061R82FNEAVishay Dale0541-1.82FTR-NDkr.0.09950Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13324kr.666.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.13324
Unit Price with VAT:kr.0.16655