
AC1206FR-071R5L | |
---|---|
DigiKey Part Number | YAG3836TR-ND - Tape & Reel (TR) YAG3836CT-ND - Cut Tape (CT) YAG3836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071R5L |
Description | RES SMD 1.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.27500 | kr.2.75 |
25 | kr.0.24560 | kr.6.14 |
50 | kr.0.21500 | kr.10.75 |
100 | kr.0.21180 | kr.21.18 |
250 | kr.0.20888 | kr.52.22 |
500 | kr.0.16780 | kr.83.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.16973 | kr.848.65 |
10.000 | kr.0.11098 | kr.1,109.80 |
50.000 | kr.0.10932 | kr.5,466.00 |
60.000 | kr.0.10803 | kr.6,481.80 |
120.000 | kr.0.10377 | kr.12,452.40 |
125.000 | kr.0.10355 | kr.12,943.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |