
AC1206FR-071R1L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-071R1LTR-ND - Tape & Reel (TR) 13-AC1206FR-071R1LCT-ND - Cut Tape (CT) 13-AC1206FR-071R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071R1L |
Description | RES SMD 1.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071R1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-071R1L | YAGEO | 34.773 | 311-1.10FRCT-ND | kr.0.89000 | Similar |
| RK73H2BTTD1R10F | KOA Speer Electronics, Inc. | 9.210 | 2019-RK73H2BTTD1R10FCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.38280 | kr.9.57 |
| 50 | kr.0.32200 | kr.16.10 |
| 100 | kr.0.27390 | kr.27.39 |
| 250 | kr.0.22572 | kr.56.43 |
| 500 | kr.0.19806 | kr.99.03 |
| 1.000 | kr.0.17619 | kr.176.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13324 | kr.666.20 |
| 10.000 | kr.0.12365 | kr.1,236.50 |
| 15.000 | kr.0.11898 | kr.1,784.70 |
| 25.000 | kr.0.11393 | kr.2,848.25 |
| 35.000 | kr.0.11103 | kr.3,886.05 |
| 50.000 | kr.0.10830 | kr.5,415.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

