Upgrade
Similar
Direct
Similar
Similar

AC1206FR-071R05L | |
|---|---|
DigiKey Part Number | AC1206FR-071R05L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071R05L |
Description | RES SMD 1.05 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071R05L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-071R05L | YAGEO | 0 | AA1206FR-071R05L-ND | kr.0.36596 | Upgrade |
| RC1206FR-071R05L | YAGEO | 1.403 | 311-1.05FRCT-ND | kr.0.95000 | Similar |
| RK73H2BTTD1R05F | KOA Speer Electronics, Inc. | 5.985 | 2019-RK73H2BTTD1R05FCT-ND | kr.0.63000 | Direct |
| CRCW12061R05FNEA | Vishay Dale | 0 | 541-1.05FTR-ND | kr.0.09950 | Similar |
| CRCW12061R05FNTA | Vishay Dale | 0 | CRCW12061R05FNTA-ND | kr.0.12590 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13324 | kr.666.20 |
| Unit Price without VAT: | kr.0.13324 |
|---|---|
| Unit Price with VAT: | kr.0.16655 |





