
AC1206FR-07160KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07160KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07160KLCT-ND - Cut Tape (CT) 13-AC1206FR-07160KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07160KL |
Description | RES SMD 160K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07160KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.20540 | kr.10.27 |
| 100 | kr.0.17180 | kr.17.18 |
| 250 | kr.0.13848 | kr.34.62 |
| 500 | kr.0.11920 | kr.59.60 |
| 1.000 | kr.0.10410 | kr.104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07547 | kr.377.35 |
| 10.000 | kr.0.06888 | kr.688.80 |
| 15.000 | kr.0.06567 | kr.985.05 |
| 25.000 | kr.0.06220 | kr.1,555.00 |
| 35.000 | kr.0.06022 | kr.2,107.70 |
| 50.000 | kr.0.05834 | kr.2,917.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

