0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R9BB473

DigiKey Part Number
311-3178-2-ND - Tape & Reel (TR)
311-3178-1-ND - Cut Tape (CT)
311-3178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R9BB473
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R9BB473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C473K4T2AKYOCERA AVX12.412478-KAM21BR71H473KTCT-NDkr.0.76000Direct
C0805C473K5RACAUTOKEMET10.244399-6972-1-NDkr.1.08000Direct
C0805F473K5RACAUTOKEMET3.550399-6988-1-NDkr.2.47000Direct
CGJ4J2X7R1H473K125AATDK1.851445-8164-1-NDkr.1.71000Direct
C0805C473K1RACAUTOKEMET4.168399-15923-1-NDkr.2.22000Upgrade
In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47680kr.23.84
100kr.0.41650kr.41.65
500kr.0.31598kr.157.99
1.000kr.0.28505kr.285.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22734kr.909.36
8.000kr.0.21096kr.1,687.68
12.000kr.0.20276kr.2,433.12
20.000kr.0.19369kr.3,873.80
28.000kr.0.18838kr.5,274.64
40.000kr.0.18328kr.7,331.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000