


AC0805KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB332TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB332CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50600 | kr.5.06 |
| 50 | kr.0.35200 | kr.17.60 |
| 100 | kr.0.30660 | kr.30.66 |
| 500 | kr.0.22924 | kr.114.62 |
| 1.000 | kr.0.20550 | kr.205.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17000 | kr.680.00 |
| 8.000 | kr.0.15682 | kr.1,254.56 |
| 12.000 | kr.0.15024 | kr.1,802.88 |
| 20.000 | kr.0.14293 | kr.2,858.60 |
| 28.000 | kr.0.13867 | kr.3,882.76 |
| 40.000 | kr.0.13457 | kr.5,382.80 |
| 48.000 | kr.0.13262 | kr.6,365.76 |
| 96.000 | kr.0.12608 | kr.12,103.68 |
| 100.000 | kr.0.12573 | kr.12,573.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

