


AC0805KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3174-2-ND - Tape & Reel (TR) 311-3174-1-ND - Cut Tape (CT) 311-3174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57600 | kr.5.76 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35520 | kr.35.52 |
| 500 | kr.0.26790 | kr.133.95 |
| 1.000 | kr.0.24102 | kr.241.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20077 | kr.803.08 |
| 8.000 | kr.0.17753 | kr.1,420.24 |
| 12.000 | kr.0.16317 | kr.1,958.04 |
| 20.000 | kr.0.16216 | kr.3,243.20 |
| 28.000 | kr.0.14823 | kr.4,150.44 |
| 40.000 | kr.0.14767 | kr.5,906.80 |
| 48.000 | kr.0.14740 | kr.7,075.20 |
| 96.000 | kr.0.14648 | kr.14,062.08 |
| 100.000 | kr.0.14643 | kr.14,643.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

