

| AC0805KRX7R7BB104 | |
|---|---|
| DigiKey Part Number | 311-3162-2-ND - Tape & Reel (TR) 311-3162-1-ND - Cut Tape (CT) 311-3162-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0805KRX7R7BB104 | 
| Description | CAP CER 0.1UF 16V X7R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0805KRX7R7BB104 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.63400 | kr.6.34 | 
| 50 | kr.0.44680 | kr.22.34 | 
| 100 | kr.0.39040 | kr.39.04 | 
| 500 | kr.0.29594 | kr.147.97 | 
| 1.000 | kr.0.26682 | kr.266.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.18613 | kr.744.52 | 
| 8.000 | kr.0.18090 | kr.1,447.20 | 
| 12.000 | kr.0.17994 | kr.2,159.28 | 
| 20.000 | kr.0.17885 | kr.3,577.00 | 
| 28.000 | kr.0.17487 | kr.4,896.36 | 
| 40.000 | kr.0.17423 | kr.6,969.20 | 
| 48.000 | kr.0.17393 | kr.8,348.64 | 
| 96.000 | kr.0.16922 | kr.16,245.12 | 
| 100.000 | kr.0.16879 | kr.16,879.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark