


AC0805KRX7R0BB332 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R0BB332TR-ND - Tape & Reel (TR) 13-AC0805KRX7R0BB332CT-ND - Cut Tape (CT) 13-AC0805KRX7R0BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R0BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42360 | kr.21.18 |
| 100 | kr.0.36990 | kr.36.99 |
| 500 | kr.0.27956 | kr.139.78 |
| 1.000 | kr.0.25171 | kr.251.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21002 | kr.840.08 |
| 8.000 | kr.0.19456 | kr.1,556.48 |
| 12.000 | kr.0.18683 | kr.2,241.96 |
| 20.000 | kr.0.17826 | kr.3,565.20 |
| 28.000 | kr.0.17325 | kr.4,851.00 |
| 40.000 | kr.0.16843 | kr.6,737.20 |
| 48.000 | kr.0.16614 | kr.7,974.72 |
| 96.000 | kr.0.15846 | kr.15,212.16 |
| 100.000 | kr.0.15805 | kr.15,805.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

