0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R0BB153

DigiKey Part Number
13-AC0805KRX7R0BB153TR-ND - Tape & Reel (TR)
13-AC0805KRX7R0BB153CT-ND - Cut Tape (CT)
13-AC0805KRX7R0BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R0BB153
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R0BB153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C153K4T2AKYOCERA AVX2.496478-KAM21BR72A153KTCT-NDkr.1.52000Direct
C0805C153K1RACAUTOKEMET4.299399-C0805C153K1RACAUTOCT-NDkr.2.22000Direct
CGA4J2X7R2A153K125AATDK2.562445-5822-1-NDkr.0.95000Direct
In-Stock: 2.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.74200kr.7.42
50kr.0.52740kr.26.37
100kr.0.46220kr.46.22
500kr.0.35238kr.176.19
1.000kr.0.31865kr.318.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25533kr.1,021.32
8.000kr.0.23747kr.1,899.76
12.000kr.0.22853kr.2,742.36
20.000kr.0.21863kr.4,372.60
28.000kr.0.21284kr.5,959.52
40.000kr.0.20727kr.8,290.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750