Direct



CC1206KKX7RDBB331 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RDBB331TR-ND - Tape & Reel (TR) 13-CC1206KKX7RDBB331CT-ND - Cut Tape (CT) 13-CC1206KKX7RDBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB331 |
Description | CAP CER 330PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.80000 | kr.8.00 |
| 50 | kr.0.57480 | kr.28.74 |
| 100 | kr.0.50500 | kr.50.50 |
| 500 | kr.0.38784 | kr.193.92 |
| 1.000 | kr.0.35168 | kr.351.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32873 | kr.986.19 |
| 6.000 | kr.0.28539 | kr.1,712.34 |
| 9.000 | kr.0.24439 | kr.2,199.51 |
| 15.000 | kr.0.23958 | kr.3,593.70 |
| 21.000 | kr.0.23870 | kr.5,012.70 |
| 30.000 | kr.0.23452 | kr.7,035.60 |
| 36.000 | kr.0.23411 | kr.8,427.96 |
| 72.000 | kr.0.23269 | kr.16,753.68 |
| 75.000 | kr.0.23261 | kr.17,445.75 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


