

AC0805KPX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-AC0805KPX7R9BB103TR-ND - Tape & Reel (TR) 13-AC0805KPX7R9BB103CT-ND - Cut Tape (CT) 13-AC0805KPX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KPX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57600 | kr.5.76 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35520 | kr.35.52 |
| 500 | kr.0.24986 | kr.124.93 |
| 1.000 | kr.0.23232 | kr.232.32 |
| 2.500 | kr.0.21268 | kr.531.70 |
| 5.000 | kr.0.19564 | kr.978.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.16941 | kr.2,541.15 |
| 30.000 | kr.0.16428 | kr.4,928.40 |
| 45.000 | kr.0.15912 | kr.7,160.40 |
| 75.000 | kr.0.15349 | kr.11,511.75 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

