


AC0805KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB105TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB105CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.70900 | kr.17.09 |
| 50 | kr.1.26980 | kr.63.49 |
| 100 | kr.1.13600 | kr.113.60 |
| 500 | kr.0.90944 | kr.454.72 |
| 1.000 | kr.0.83962 | kr.839.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66609 | kr.1,998.27 |
| 6.000 | kr.0.64063 | kr.3,843.78 |
| 9.000 | kr.0.63122 | kr.5,680.98 |
| 15.000 | kr.0.62809 | kr.9,421.35 |
| 21.000 | kr.0.62622 | kr.13,150.62 |
| 30.000 | kr.0.62437 | kr.18,731.10 |
| 36.000 | kr.0.62348 | kr.22,445.28 |
| 72.000 | kr.0.61243 | kr.44,094.96 |
| 75.000 | kr.0.61131 | kr.45,848.25 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

