


AC0805KKX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB104CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.74200 | kr.7.42 |
| 50 | kr.0.52860 | kr.26.43 |
| 100 | kr.0.46340 | kr.46.34 |
| 500 | kr.0.35418 | kr.177.09 |
| 1.000 | kr.0.32051 | kr.320.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27906 | kr.837.18 |
| 6.000 | kr.0.25882 | kr.1,552.92 |
| 9.000 | kr.0.23768 | kr.2,139.12 |
| 15.000 | kr.0.23290 | kr.3,493.50 |
| 21.000 | kr.0.23088 | kr.4,848.48 |
| 30.000 | kr.0.22457 | kr.6,737.10 |
| 36.000 | kr.0.22158 | kr.7,976.88 |
| 72.000 | kr.0.21150 | kr.15,228.00 |
| 75.000 | kr.0.21097 | kr.15,822.75 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

