0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R8BB334

DigiKey Part Number
13-AC0805KKX7R8BB334TR-ND - Tape & Reel (TR)
13-AC0805KKX7R8BB334CT-ND - Cut Tape (CT)
13-AC0805KKX7R8BB334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R8BB334
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R8BB334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7R9BB334YAGEO11.88013-AC0805KKX7R9BB334CT-NDkr.2.85000Upgrade
C0805C334K3RACAUTOKEMET3.143399-C0805C334K3RACAUTOCT-NDkr.1.97000Direct
C0805C334K5RACAUTOKEMET123399-6959-1-NDkr.1.14000Upgrade
CGA4J2X7R1H334K125AATDK213.559445-5684-1-NDkr.1.46000Upgrade
CGA4J2X8R1E334K125AATDK3.600445-5907-1-NDkr.1.71000Upgrade
In-Stock: 309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59340kr.29.67
100kr.0.52050kr.52.05
500kr.0.39968kr.199.84
1.000kr.0.36239kr.362.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30136kr.904.08
6.000kr.0.27995kr.1,679.70
9.000kr.0.26923kr.2,423.07
15.000kr.0.25736kr.3,860.40
21.000kr.0.25042kr.5,258.82
30.000kr.0.24375kr.7,312.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500