10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R5BB106

DigiKey Part Number
13-AC0805KKX7R5BB106TR-ND - Tape & Reel (TR)
13-AC0805KKX7R5BB106CT-ND - Cut Tape (CT)
13-AC0805KKX7R5BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R5BB106
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52200kr.15.22
50kr.1.12480kr.56.24
100kr.1.00240kr.100.24
500kr.0.79618kr.398.09
1.000kr.0.73240kr.732.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62261kr.1,867.83
6.000kr.0.58596kr.3,515.76
9.000kr.0.56762kr.5,108.58
15.000kr.0.54729kr.8,209.35
21.000kr.0.53540kr.11,243.40
30.000kr.0.52396kr.15,718.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500