Direct
Direct
Parametric Equivalent
Parametric Equivalent



AC0805JRX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-AC0805JRX7R9BB153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805JRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRX7R9BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26207 | kr.1,048.28 |
| Unit Price without VAT: | kr.0.26207 |
|---|---|
| Unit Price with VAT: | kr.0.32759 |




