AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270

AC0805JRX7R9BB103

DigiKey Part Number
13-AC0805JRX7R9BB103TR-ND - Tape & Reel (TR)
13-AC0805JRX7R9BB103CT-ND - Cut Tape (CT)
13-AC0805JRX7R9BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRX7R9BB103
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRX7R9BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.78100kr.7.81
50kr.0.55940kr.27.97
100kr.0.49150kr.49.15
500kr.0.37696kr.188.48
1.000kr.0.34163kr.341.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26063kr.1,042.52
8.000kr.0.24475kr.1,958.00
12.000kr.0.23685kr.2,842.20
20.000kr.0.23549kr.4,709.80
28.000kr.0.22804kr.6,385.12
40.000kr.0.22726kr.9,090.40
48.000kr.0.22688kr.10,890.24
96.000kr.0.22326kr.21,432.96
100.000kr.0.22274kr.22,274.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500