
AC0805JRNPOYBN220 | |
|---|---|
DigiKey Part Number | 311-3142-2-ND - Tape & Reel (TR) 311-3142-1-ND - Cut Tape (CT) 311-3142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPOYBN220 |
Description | CAP CER 22PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPOYBN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.41910 | kr.41.91 |
| 500 | kr.0.31814 | kr.159.07 |
| 1.000 | kr.0.28701 | kr.287.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22897 | kr.915.88 |
| 8.000 | kr.0.21251 | kr.1,700.08 |
| 12.000 | kr.0.20426 | kr.2,451.12 |
| 20.000 | kr.0.19514 | kr.3,902.80 |
| 28.000 | kr.0.18981 | kr.5,314.68 |
| 40.000 | kr.0.18467 | kr.7,386.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

