
AC0805JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN821TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN821CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821J5GACAUTO | KEMET | 18.108 | 399-17974-1-ND | kr.1.39000 | Direct |
| CGJ4C2C0G1H821J060AA | TDK | 7.241 | 445-8146-1-ND | kr.1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.58300 | kr.5.83 |
| 50 | kr.0.41220 | kr.20.61 |
| 100 | kr.0.35880 | kr.35.88 |
| 500 | kr.0.27022 | kr.135.11 |
| 1.000 | kr.0.24295 | kr.242.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19244 | kr.769.76 |
| 8.000 | kr.0.17800 | kr.1,424.00 |
| 12.000 | kr.0.17077 | kr.2,049.24 |
| 20.000 | kr.0.16277 | kr.3,255.40 |
| 28.000 | kr.0.15809 | kr.4,426.52 |
| 40.000 | kr.0.15360 | kr.6,144.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

