
AC0805JRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN270TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN270CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C270J5GACAUTO | KEMET | 8.368 | 399-18471-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.36900 | kr.18.45 |
| 100 | kr.0.32140 | kr.32.14 |
| 500 | kr.0.24042 | kr.120.21 |
| 1.000 | kr.0.21556 | kr.215.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16988 | kr.679.52 |
| 8.000 | kr.0.15674 | kr.1,253.92 |
| 12.000 | kr.0.15017 | kr.1,802.04 |
| 20.000 | kr.0.14289 | kr.2,857.80 |
| 28.000 | kr.0.13864 | kr.3,881.92 |
| 40.000 | kr.0.13454 | kr.5,381.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

