
| AC0805JRNPO0BN681 | |
|---|---|
| DigiKey Part Number | 13-AC0805JRNPO0BN681TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN681CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN681DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0805JRNPO0BN681 | 
| Description | CAP CER 680PF 100V C0G/NPO 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0805JRNPO0BN681 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.84500 | kr.8.45 | 
| 50 | kr.0.60800 | kr.30.40 | 
| 100 | kr.0.53440 | kr.53.44 | 
| 500 | kr.0.41152 | kr.205.76 | 
| 1.000 | kr.0.37370 | kr.373.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.28763 | kr.1,150.52 | 
| 8.000 | kr.0.27158 | kr.2,172.64 | 
| 12.000 | kr.0.26358 | kr.3,162.96 | 
| 20.000 | kr.0.26211 | kr.5,242.20 | 
| 28.000 | kr.0.25459 | kr.7,128.52 | 
| 40.000 | kr.0.25374 | kr.10,149.60 | 
| 48.000 | kr.0.25332 | kr.12,159.36 | 
| 96.000 | kr.0.24682 | kr.23,694.72 | 
| 100.000 | kr.0.24626 | kr.24,626.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark