
AC0805JRNPO0BN330 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN330TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN330CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN330 |
Description | CAP CER 33PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.53800 | kr.5.38 |
| 50 | kr.0.37880 | kr.18.94 |
| 100 | kr.0.32960 | kr.32.96 |
| 500 | kr.0.24768 | kr.123.84 |
| 1.000 | kr.0.22234 | kr.222.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20264 | kr.810.56 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

