
| AC0805JRNPO0BN271 | |
|---|---|
| DigiKey Part Number | 13-AC0805JRNPO0BN271TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN271CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN271DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0805JRNPO0BN271 | 
| Description | CAP CER 270PF 100V C0G/NPO 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0805JRNPO0BN271 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.37600 | kr.13.76 | 
| 50 | kr.1.01500 | kr.50.75 | 
| 100 | kr.0.90240 | kr.90.24 | 
| 500 | kr.0.71436 | kr.357.18 | 
| 1.000 | kr.0.65619 | kr.656.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.56912 | kr.2,276.48 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark