Parametric Equivalent
Parametric Equivalent

AC0805JR-132M7L | |
|---|---|
DigiKey Part Number | 13-AC0805JR-132M7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805JR-132M7L |
Description | RES 2.7 MOHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-102M7L | YAGEO | 0 | 13-AC0805FR-102M7LTR-ND | kr.0.04318 | Parametric Equivalent |
| AC0805JR-072M7L | YAGEO | 0 | AC0805JR-072M7L-ND | kr.0.04225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03219 | kr.643.80 |
| Unit Price without VAT: | kr.0.03219 |
|---|---|
| Unit Price with VAT: | kr.0.04024 |



