
AC0805JR-073RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-073RLTR-ND - Tape & Reel (TR) 13-AC0805JR-073RLCT-ND - Cut Tape (CT) 13-AC0805JR-073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-073RL |
Description | RES SMD 3 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-073RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.24080 | kr.6.02 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.16670 | kr.16.67 |
| 250 | kr.0.13392 | kr.33.48 |
| 500 | kr.0.11526 | kr.57.63 |
| 1.000 | kr.0.10043 | kr.100.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07261 | kr.363.05 |
| 10.000 | kr.0.06619 | kr.661.90 |
| 15.000 | kr.0.06306 | kr.945.90 |
| 25.000 | kr.0.05968 | kr.1,492.00 |
| 35.000 | kr.0.05775 | kr.2,021.25 |
| 50.000 | kr.0.05592 | kr.2,796.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

