
AC0805JR-07330RL | |
|---|---|
DigiKey Part Number | YAG3783TR-ND - Tape & Reel (TR) YAG3783CT-ND - Cut Tape (CT) YAG3783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07330RL |
Description | RES SMD 330 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.15360 | kr.3.84 |
| 50 | kr.0.12420 | kr.6.21 |
| 100 | kr.0.10240 | kr.10.24 |
| 250 | kr.0.08040 | kr.20.10 |
| 500 | kr.0.06784 | kr.33.92 |
| 1.000 | kr.0.05811 | kr.58.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04265 | kr.213.25 |
| 10.000 | kr.0.03819 | kr.381.90 |
| 15.000 | kr.0.03601 | kr.540.15 |
| 25.000 | kr.0.03367 | kr.841.75 |
| 35.000 | kr.0.03233 | kr.1,131.55 |
| 50.000 | kr.0.03106 | kr.1,553.00 |
| 60.000 | kr.0.03047 | kr.1,828.20 |
| 120.000 | kr.0.02851 | kr.3,421.20 |
| 125.000 | kr.0.02841 | kr.3,551.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

