Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805JR-072M2L | |
|---|---|
DigiKey Part Number | AC0805JR-072M2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805JR-072M2L |
Description | RES SMD 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-072M2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-072M2L | YAGEO | 0 | AF0805FR-072M2L-ND | kr.0.12573 | Similar |
| AR0805FR-072M2L | YAGEO | 0 | AR0805FR-072M2L-ND | kr.0.51301 | Similar |
| RC0805FR-072M2L | YAGEO | 51.884 | 311-2.20MCRCT-ND | kr.0.63000 | Similar |
| RC0805JR-072M2L | YAGEO | 22.801 | 311-2.2MARCT-ND | kr.0.63000 | Similar |
| AC0805JR-132M2L | YAGEO | 0 | 13-AC0805JR-132M2L-ND | kr.0.03219 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04225 | kr.211.25 |
| Unit Price without VAT: | kr.0.04225 |
|---|---|
| Unit Price with VAT: | kr.0.05281 |









