AC0805JR-0724KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.00975
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08092
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.02142
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.10000
Datasheet

Similar


YAGEO
In Stock: 15.308
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 46.123
Unit Price: kr.0.10000
Datasheet

Similar


Vishay Dale
In Stock: 21.308
Unit Price: kr.0.10000
Datasheet

Similar


Vishay Dale
In Stock: 2.524
Unit Price: kr.0.20000
Datasheet

Similar


Vishay Dale
In Stock: 4.979
Unit Price: kr.0.15000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 58.632
Unit Price: kr.0.11000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.04828
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.03211
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01374
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-0724KL

DigiKey Part Number
13-AC0805JR-0724KLTR-ND - Tape & Reel (TR)
13-AC0805JR-0724KLCT-ND - Cut Tape (CT)
13-AC0805JR-0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-0724KL
Description
RES SMD 24K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.14100kr.1.41
25kr.0.11520kr.2.88
50kr.0.08440kr.4.22
100kr.0.07810kr.7.81
250kr.0.07168kr.17.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03264kr.163.20
10.000kr.0.02611kr.261.10
15.000kr.0.02285kr.342.75
25.000kr.0.02122kr.530.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250