
AC0805JR-0712KL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-0712KLTR-ND - Tape & Reel (TR) 13-AC0805JR-0712KLCT-ND - Cut Tape (CT) 13-AC0805JR-0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0712KL |
Description | RES SMD 12K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0712KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.10710 | kr.10.71 |
| 250 | kr.0.08444 | kr.21.11 |
| 500 | kr.0.07126 | kr.35.63 |
| 1.000 | kr.0.06105 | kr.61.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04225 | kr.211.25 |
| 10.000 | kr.0.03783 | kr.378.30 |
| 15.000 | kr.0.03568 | kr.535.20 |
| 25.000 | kr.0.03335 | kr.833.75 |
| 35.000 | kr.0.03202 | kr.1,120.70 |
| 50.000 | kr.0.03077 | kr.1,538.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

