120 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-07120KL

DigiKey Part Number
13-AC0805JR-07120KLTR-ND - Tape & Reel (TR)
13-AC0805JR-07120KLCT-ND - Cut Tape (CT)
13-AC0805JR-07120KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-07120KL
Description
RES SMD 120K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-07120KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-07120KLYAGEO5.00013-AF0805FR-07120KLCT-NDkr.0.76000Similar
RC0805FR-07120KLYAGEO67.226311-120KCRCT-NDkr.0.63000Similar
RC0805JR-07120KLYAGEO9.436311-120KARCT-NDkr.0.63000Similar
AC0805FR-07120KLYAGEO4.684YAG3691CT-NDkr.0.63000Parametric Equivalent
CRCW0805120KFKEAVishay Dale24.013541-120KCCT-NDkr.0.63000Similar
In-Stock: 3.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.15960kr.3.99
50kr.0.13060kr.6.53
100kr.0.10710kr.10.71
250kr.0.08444kr.21.11
500kr.0.07126kr.35.63
1.000kr.0.06105kr.61.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04225kr.211.25
10.000kr.0.03783kr.378.30
15.000kr.0.03568kr.535.20
25.000kr.0.03335kr.833.75
35.000kr.0.03202kr.1,120.70
50.000kr.0.03077kr.1,538.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750