Direct
Direct
Upgrade
Upgrade
Upgrade

AC0805FRNPO9BN470 | |
|---|---|
DigiKey Part Number | AC0805FRNPO9BN470-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500470FAT | Knowles Syfer | 0 | 0805J0500470FAT-ND | kr.5.91011 | Direct |
| C0805C470F5GACAUTO | KEMET | 5.559 | 399-C0805C470F5GACAUTOCT-ND | kr.5.90000 | Direct |
| 0805J0630470FAT | Knowles Syfer | 0 | 0805J0630470FAT-ND | kr.5.91011 | Upgrade |
| 0805J1000470FAT | Knowles Syfer | 0 | 0805J1000470FAT-ND | kr.5.91011 | Upgrade |
| 0805J2000470FAT | Knowles Syfer | 0 | 0805J2000470FAT-ND | kr.5.91011 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43768 | kr.1,750.72 |
| Unit Price without VAT: | kr.0.43768 |
|---|---|
| Unit Price with VAT: | kr.0.54710 |



