Direct

AC0805FRNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-AC0805FRNPO9BN102TR-ND - Tape & Reel (TR) 13-AC0805FRNPO9BN102CT-ND - Cut Tape (CT) 13-AC0805FRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F5GACAUTO | KEMET | 13.944 | 399-C0805C102F5GACAUTOCT-ND | kr.8.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85840 | kr.85.84 |
| 500 | kr.0.67636 | kr.338.18 |
| 1.000 | kr.0.62018 | kr.620.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53591 | kr.2,143.64 |
| 8.000 | kr.0.50462 | kr.4,036.96 |
| 12.000 | kr.0.48894 | kr.5,867.28 |
| 20.000 | kr.0.47157 | kr.9,431.40 |
| 28.000 | kr.0.46142 | kr.12,919.76 |
| 40.000 | kr.0.45166 | kr.18,066.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |


