AC0805FR-7W7K32L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-7W7K32L

DigiKey Part Number
13-AC0805FR-7W7K32LTR-ND - Tape & Reel (TR)
13-AC0805FR-7W7K32LCT-ND - Cut Tape (CT)
13-AC0805FR-7W7K32LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-7W7K32L
Description
RES SMD 0805 7.32OHM 1% AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.096
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.32000kr.3.20
25kr.0.24560kr.6.14
50kr.0.20360kr.10.18
100kr.0.16960kr.16.96
250kr.0.13696kr.34.24
500kr.0.11814kr.59.07
1.000kr.0.10323kr.103.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07963kr.398.15
10.000kr.0.07277kr.727.70
15.000kr.0.06944kr.1,041.60
25.000kr.0.06583kr.1,645.75
35.000kr.0.06377kr.2,231.95
50.000kr.0.06182kr.3,091.00
60.000kr.0.06090kr.3,654.00
120.000kr.0.05789kr.6,946.80
125.000kr.0.05774kr.7,217.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500