
AC0805FR-7W2K2L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W2K2LTR-ND - Tape & Reel (TR) 13-AC0805FR-7W2K2LCT-ND - Cut Tape (CT) 13-AC0805FR-7W2K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W2K2L |
Description | RES 2.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.21300 | kr.10.65 |
| 100 | kr.0.17820 | kr.17.82 |
| 250 | kr.0.14380 | kr.35.95 |
| 500 | kr.0.12402 | kr.62.01 |
| 1.000 | kr.0.10841 | kr.108.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07888 | kr.394.40 |
| 10.000 | kr.0.07209 | kr.720.90 |
| 15.000 | kr.0.06879 | kr.1,031.85 |
| 25.000 | kr.0.06522 | kr.1,630.50 |
| 35.000 | kr.0.06317 | kr.2,210.95 |
| 50.000 | kr.0.06124 | kr.3,062.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

