220 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-7W220RL

DigiKey Part Number
13-AC0805FR-7W220RLTR-ND - Tape & Reel (TR)
13-AC0805FR-7W220RLCT-ND - Cut Tape (CT)
13-AC0805FR-7W220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-7W220RL
Description
RES 220 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33600kr.3.36
25kr.0.25880kr.6.47
50kr.0.21300kr.10.65
100kr.0.17820kr.17.82
250kr.0.14380kr.35.95
500kr.0.12402kr.62.01
1.000kr.0.10841kr.108.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07888kr.394.40
10.000kr.0.07209kr.720.90
15.000kr.0.06879kr.1,031.85
25.000kr.0.06522kr.1,630.50
35.000kr.0.06317kr.2,210.95
50.000kr.0.06124kr.3,062.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500